SKS Hirschmann 973647103 Test Lead 4 mm Banana Jack 2 m Yellow Protected

Image Representative of Range

SKS Hirschmann 973647103 Test Lead 4 mm Banana Jack 2 m Yellow Protected

MPN
973647103
EAN-13
4250260210114
Order Code
12-9778
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £10.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The SKS Hirschmann MLB 200/1 V ge measuring lead features 4 mm banana jacks and a 2.00 m yellow cable. This durable test lead is designed for reliable electrical measurements. It is ideal for use in laboratory and industrial settings.
Cable Length 2m
Nominal Current 16A
Type Test lead
Colour Yellow
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm sliding sleeve system
Height 17.5mm
Material PVC
Misc Attribute MLB 200/1 V ge
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 11mm

Reviews

Be the first to submit a review

Trustpilot