SKS Hirschmann 934058103 Test Lead 4 mm Banana Jack 25 cm Yellow

Image Representative of Range

SKS Hirschmann 934058103 Test Lead 4 mm Banana Jack 25 cm Yellow

MPN
934058103
EAN-13
4002044215958
Order Code
12-9482
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
2+ £4.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

The SKS Hirschmann CO MLN 25/1 test lead features 4 mm banana jacks and a length of 25.00 cm, providing reliable connectivity in electronic testing. Designed in a vibrant yellow colour, it aids in easy identification during use. Typical applications include various electrical measurements and connectivity tasks in laboratories and industrial environments.
Cable Length 0.25m
Nominal Current 16A
Type Test lead
Colour Yellow
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm, can be stacked
Jack Diameter 4mm
Material PVC
Misc Attribute CO MLN 25/1
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -10 to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot