SKS Hirschmann 934064104 Test Lead Banana Jack 4mm 1.50m Green Nickel

Image Representative of Range

SKS Hirschmann 934064104 Test Lead Banana Jack 4mm 1.50m Green Nickel

MPN
934064104
EAN-13
4002044216412
Order Code
12-9542
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £5.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

The SKS Hirschmann CO MLN 150/1 test lead features 4 mm banana jacks and a 1.50 m green cable. It is often used in electrical testing and measurement applications. This single-piece test lead is ideal for reliable connections in circuits and equipment diagnosis.
Cable Length 1.5m
Nominal Current 16A
Type Test lead
Colour Green
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm, can be stacked
Jack Diameter 4mm
Material PVC
Misc Attribute CO MLN 150/1
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -10 to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot