SKS Hirschmann 934507702 Test Lead 4mm Banana Plugs 1.50m Blue

Image Representative of Range

SKS Hirschmann 934507702 Test Lead 4mm Banana Plugs 1.50m Blue

MPN
934507702
EAN-13
4250260220496
Order Code
12-9706
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £11.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

SKS Hirschmann manufactures the MLN 150/2,5 BL test lead, featuring 4 mm banana jacks and a length of 1.50 metres, in blue. This measuring cable is ideal for electrical testing and interfacing various types of equipment. The durable build ensures reliable connections for accurate measurements in professional and educational settings.
Cable Length 1.5m
Nominal Current 32A
Type Test lead
Colour Blue
Contact Material Au
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 150/2,5 BL
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot