SKS Hirschmann 934094102 Test Lead 4mm Banana Jack 2m Blue Silicone

Image Representative of Range

SKS Hirschmann 934094102 Test Lead 4mm Banana Jack 2m Blue Silicone

MPN
934094102
EAN-13
4002044216696
Order Code
12-9656
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £7.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The SKS Hirschmann CO MLN SIL 200/1 is a test lead featuring 4 mm banana jacks and a 2.00 m blue silicon cable, designed to handle temperatures from -60 to +180°C with a nominal current up to 16 A. This robust test lead is ideal for electrical testing and measurement applications, ensuring reliable performance across various conditions. It is suitable for professional use in laboratories or field testing environments.
Cable Length 2m
Nominal Current 16A
Type Test lead
Colour Blue
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm Stecker, can be stacked
Jack Diameter 4mm
Length 2m
Material Silicone
Misc Attribute CO MLN SIL 200/1
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -60 to +180°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot