SKS Hirschmann 934060104 Test Lead 4 mm Banana Jack 0.50 m Green 1 piece

Image Representative of Range

SKS Hirschmann 934060104 Test Lead 4 mm Banana Jack 0.50 m Green 1 piece

MPN
934060104
EAN-13
4002044216214
Order Code
12-9502
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
2+ £4.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

The SKS Hirschmann CO MLN 50/1 test lead features banana jacks with a 4 mm diameter and a length of 0.50 m, finished in green. This test lead is ideal for electrical testing and measuring applications, providing reliable connections for electronic equipment. Manufactured by SKS Hirschmann, it is suitable for both professional and hobbyist electrical work.
Cable Length 0.5m
Nominal Current 16A
Type Test lead
Colour Green
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm, can be stacked
Jack Diameter 4mm
Material PVC
Misc Attribute CO MLN 50/1
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -10 to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot