SKS Hirschmann 934066107 Test Lead 4mm Banana Jack 2m White 1 piece

Image Representative of Range

SKS Hirschmann 934066107 Test Lead 4mm Banana Jack 2m White 1 piece

MPN
934066107
EAN-13
4250260219070
Order Code
12-9554
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £7.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The SKS Hirschmann MLN 200/2,5 WS test lead features banana jacks of 4 mm on both ends with a length of 2.00 metres, coloured in white. It is a high-quality measuring lead suitable for various electrical testing applications. Often used in laboratories and workshops, this test lead ensures reliable connectivity and accurate readings.
Cable Length 2m
Nominal Current 32A
Type Test lead
Colour White
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 200/2,5 WS
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot