SKS Hirschmann 934059701 Test Lead 4 mm Red Flexible 25 cm Gold-Plated

Image Representative of Range

SKS Hirschmann 934059701 Test Lead 4 mm Red Flexible 25 cm Gold-Plated

MPN
934059701
EAN-13
4250260217892
Order Code
12-9495
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £7.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The SKS Hirschmann MLN 25/2,5 RT is a test lead equipped with 4 mm banana jacks on both ends, measuring 25 cm in length and coloured red. This measuring lead is commonly used for electrical testing and measurement tasks. Ideal for professionals, it ensures reliable connectivity in various testing environments.
Cable Length 0.25m
Nominal Current 32A
Type Test lead
Colour Red
Contact Material Au
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 25/2,5 RT
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot