SKS Hirschmann 934066703 Test Lead 4mm Banana Jack 2m Yellow 1 piece

Image Representative of Range

SKS Hirschmann 934066703 Test Lead 4mm Banana Jack 2m Yellow 1 piece

MPN
934066703
EAN-13
4250260219179
Order Code
12-9560
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £11.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The SKS Hirschmann MLN 200/2,5 GE test lead features 4 mm banana jacks and is 2.00 metres long, coloured yellow. It is typically used for electrical testing and measurement tasks, providing reliable connections with measuring devices. Ideal for engineers and technicians, this durable test lead is designed for versatile applications in various electrical environments.
Cable Length 2m
Nominal Current 32A
Type Test lead
Colour Yellow
Contact Material Au
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 200/2,5 GE
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot