SKS Hirschmann 934092104 Test Lead 4mm Banana Jack 1.00m Green Silicone

Image Representative of Range

SKS Hirschmann 934092104 Test Lead 4mm Banana Jack 1.00m Green Silicone

MPN
934092104
EAN-13
4002044216610
Order Code
12-9649
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £5.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The SKS Hirschmann CO MLN SIL 100/1 is a green silicon test lead with 4 mm banana jacks at both ends and a length of 1.00 metre. It can handle a nominal current of 16 A and operates within a temperature range of -60 to +180°C. This test lead is typically used for electrical testing and measurement applications, providing a reliable connection for various components and measuring wires.
Cable Length 1m
Nominal Current 16A
Type Test lead
Colour Green
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm Stecker, can be stacked
Jack Diameter 4mm
Length 1m
Material Silicone
Misc Attribute CO MLN SIL 100/1
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -60 to +180°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot