SKS Hirschmann 934065103 Test Lead Banana Jack 4mm 2m Yellow Nickel-Plated

Image Representative of Range

SKS Hirschmann 934065103 Test Lead Banana Jack 4mm 2m Yellow Nickel-Plated

MPN
934065103
EAN-13
4002044216450
Order Code
12-9546
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £5.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The SKS Hirschmann CO MLN 200/1 test lead features dual 4 mm banana jacks and is 2.00 metres long, offered in a yellow colour. This single-piece test lead is ideal for electrical testing applications, providing reliable connectivity for multimeters and other testing instruments. Manufactured by SKS Hirschmann, it ensures high-quality performance in professional environments.
Cable Length 2m
Nominal Current 16A
Type Test lead
Colour Yellow
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm, can be stacked
Jack Diameter 4mm
Material PVC
Misc Attribute CO MLN 200/1
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -10 to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot