SKS Hirschmann 973604100 Test Lead 0.64mm Socket 25cm Black 1 piece

Image Representative of Range

SKS Hirschmann 973604100 Test Lead 0.64mm Socket 25cm Black 1 piece

MPN
973604100
EAN-13
4250260209705
Order Code
12-9758
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
2+ £2.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

The SKS Hirschmann MKL 0,64/25-0,25 is a test lead featuring dual 0.64 mm sockets and a length of 25 cm, available in black. Manufactured by SKS Hirschmann, this test lead is ideal for precise electrical testing applications. It is commonly used in laboratory and electronics testing environments.
Cable Length 0.25m
Nominal Current 3A
Type Test lead
Colour Black
Contact Material Ni
Cross Section 0.25mm²
Diameter/connectortype 0.64mm
Material PVC
Misc Attribute MKL 0,64/25-0,25
Nominal Voltage 60V DC
Reading Category CAT I
Temperature Range -40 to +60°C
Type A 0.64 mm socket
Type B 0.64 mm socket

Reviews

Be the first to submit a review

Trustpilot