Diotec Semiconductors-Discrete Semiconductors-Bridge Rectifier Diodes 660288

Diotec Brand: Diotec
Diotec provides a range of rectifier diodes, which include bridge rectifiers and single rectifier components, used for converting alternating current to direct current applications.
Description Image Product Buy Pricing (Ex VAT) Enclosure No of Phases Forward current I(F) Forward Voltage U(F) I(FSM) 50Hz Mounting Type Reverse leakage Current I(r) U(RRM) Type Maximum Operating Temperature Product Type
Diotec ABS15D Diode bridge SO-DIL ABS 4mm 200V 2A
Diotec ABS15D Diode bridge SO-DIL ABS 4mm 200V 2A
Standard range
Order code: 18-8245
MPN: ABS15D

Despatched within 4 working days - 4,016 in stock
100+ £0.060
Price per unit Ex VAT
SO-DIL ABS 4mm 2A 1.10V 50A Surface-mount 5µA 200V Diode bridge 150°C Diode bridge
Diotec ABS15G Rectifier BYG10M-E3/TR Tape Full reel Bridge Rectifier Diodes
Diotec ABS15G Rectifier BYG10M-E3/TR Tape Full reel Bridge Rectifier Diodes
Standard range
Order code: 18-8246
MPN: ABS15G

Despatched within 4 working days - 4,600 in stock
100+ £0.060
Price per unit Ex VAT
SO-DIL ABS 4mm 2A 1.10V 50A Surface-mount 5µA 400V Diode bridge 150°C Diode bridge
Diotec ABS15M Bridge Rectifier Diode 4 mA S4M Single Tape Full reel
Diotec ABS15M Bridge Rectifier Diode 4 mA S4M Single Tape Full reel
Standard range
Order code: 18-8247
MPN: ABS15M

Despatched within 4 working days - 4,010 in stock
100+ £0.076
Price per unit Ex VAT
SO-DIL ABS 4mm 1 2A 1.10V 50A Surface-mount 5µA 1000V Diode bridge 150°C Diode bridge
Diotec ABS15S S1M-E3/5AT Bridge Rectifier Diodes on tape full reel
Diotec ABS15S S1M-E3/5AT Bridge Rectifier Diodes on tape full reel
Standard range
Order code: 18-8248
MPN: ABS15S

Despatched within 4 working days - 4,779 in stock
100+ £0.051
500+ £0.045
Price per unit Ex VAT
SO-DIL ABS 4mm 2A 1.10V 50A Surface-mount 5µA 1200V Diode bridge 150°C Diode bridge
Diotec ABS4 Diode bridge SO-DIL 4mm 400V 0.80A
Diotec ABS4 Diode bridge SO-DIL 4mm 400V 0.80A
Standard range
Order code: 18-8249
MPN: ABS4

Despatched within 4 working days - 4,628 in stock
100+ £0.105
Price per unit Ex VAT
SO-DIL ABS 4mm 0.80A 1.10V 27A Surface-mount 5µA 400V Diode bridge 150°C Diode bridge
Diotec B125C1500A KBU Diode bridge 800V Tray Rectifier Diodes
Diotec B125C1500A KBU Diode bridge 800V Tray Rectifier Diodes
Standard range
Order code: 18-8251
MPN: B125C1500A

Despatched within 4 working days - 367 in stock
10+ £0.955
Price per unit Ex VAT
GBS_SIL-1.5-2.3 50A Through-hole mounting 5µA 250V Diode bridge 150°C Diode bridge
Diotec B250S2A-SLIM Diode bridge SO-DIL SLIM 600V 2A
Diotec B250S2A-SLIM Diode bridge SO-DIL SLIM 600V 2A
Standard range
Order code: 18-8252
MPN: B250S2A-SLIM

Despatched within 4 working days - 315 in stock
50+ £0.336
Price per unit Ex VAT
SO-DIL SLIM 2A 0.95V 65A Surface-mount 5µA 600V Diode bridge 150°C Diode bridge
Diotec B380C1500A Single Tape Bridge Rectifier Diode 1mA S1D Taiwan
Diotec B380C1500A Single Tape Bridge Rectifier Diode 1mA S1D Taiwan
Standard range
Order code: 18-8253
MPN: B380C1500A

Despatched within 4 working days - 623 in stock
10+ £0.996
Price per unit Ex VAT
GBS_SIL-1.5-2.3 50A Through-hole mounting 5µA 800V Diode bridge 150°C Diode bridge
Diotec B380R DBLS203G Bridge Rectifier Diode 200V Tape on Full reel
Diotec B380R DBLS203G Bridge Rectifier Diode 200V Tape on Full reel
Standard range
Order code: 18-8254
MPN: B380R

Despatched within 4 working days - 542 in stock
25+ £0.403
Price per unit Ex VAT
D9x5 1A 1V 45A Through-hole mounting 5µA 800V Diode bridge 150°C Diode bridge
Diotec B40FS B500C1500B Bridge Rectifier 1000 V GBS_SIL-1.5-2.3
Diotec B40FS B500C1500B Bridge Rectifier 1000 V GBS_SIL-1.5-2.3
Standard range
Order code: 18-8255
MPN: B40FS

Despatched within 4 working days - 1,495 in stock
50+ £0.181
100+ £0.159
500+ £0.154
Price per unit Ex VAT
DIL 1A 1.30V 40A Surface-mount 5µA 80V Diode bridge 150°C Diode bridge
Diotec B500C1500A Bridge Rectifier Diode SO-DIL 400V 2A ABS 4mm Series
Diotec B500C1500A Bridge Rectifier Diode SO-DIL 400V 2A ABS 4mm Series
Order code: 18-8256
MPN: B500C1500A
10+ £1.10
Price per unit Ex VAT
GBS_SIL-1.5-2.3 50A Through-hole mounting 5µA 1000V Diode bridge 150°C Diode bridge
Diotec B500C1500B MBS10 Diode Bridge 1000V Tape Full reel Rectifier Diodes
Diotec B500C1500B MBS10 Diode Bridge 1000V Tape Full reel Rectifier Diodes
Standard range
Order code: 18-8257
MPN: B500C1500B

Despatched within 4 working days - 191 in stock
10+ £1.22
Price per unit Ex VAT
GBS_SIL-1.5-2.3 50A Through-hole mounting 5µA 1000V Diode bridge 150°C Diode bridge
Diotec B500R KBP204G Diode Bridge 400 V 2 A Rectifier
Diotec B500R KBP204G Diode Bridge 400 V 2 A Rectifier
Standard range
Order code: 18-8258
MPN: B500R

Despatched within 4 working days - 510 in stock
25+ £0.399
Price per unit Ex VAT
D9x5 1A 1V 45A Through-hole mounting 5µA 1000V Diode bridge 150°C Diode bridge
Diotec B80S2A-SLIM Diode bridge 1.400V Tape on Full reel Rectifier
Diotec B80S2A-SLIM Diode bridge 1.400V Tape on Full reel Rectifier
Standard range
Order code: 18-8259
MPN: B80S2A-SLIM

Despatched within 4 working days - 717 in stock
50+ £0.253
Price per unit Ex VAT
SO-DIL SLIM 2A 0.95V 65A Surface-mount 5µA 160V Diode bridge 150°C Diode bridge
Diotec GBU10A Bridge Rectifier 400V Tape on Full reel
Diotec GBU10A Bridge Rectifier 400V Tape on Full reel
Standard range
Order code: 18-8365
MPN: GBU10A

Despatched within 4 working days - 758 in stock
5+ £0.865
Price per unit Ex VAT
GBU 10A 1.10V 220A Through-hole mounting 5µA 50V Diode bridge 150°C Diode bridge
Diotec GBU10A-T Rectifier Diode Bridge 800 V Tray
Diotec GBU10A-T Rectifier Diode Bridge 800 V Tray
Standard range
Order code: 18-8366
MPN: GBU10A-T

Despatched within 4 working days - 876 in stock
5+ £0.917
Price per unit Ex VAT
GBU 10A 1.10V 220A Through-hole mounting 5µA 50V Diode bridge 150°C Diode bridge
Diotec GBU12M KBPC610 Diode bridge 1000 V 3 A Bridge Rectifier Diodes
Diotec GBU12M KBPC610 Diode bridge 1000 V 3 A Bridge Rectifier Diodes
Standard range
Order code: 18-8367
MPN: GBU12M

Despatched within 4 working days - 545 in stock
3+ £1.70
Price per unit Ex VAT
GBU 12A 1V 270A Through-hole mounting 5µA 1000V Diode bridge 150°C Diode bridge
Diotec GBU4B Diode bridge GBU 100 V 4 A
Diotec GBU4B Diode bridge GBU 100 V 4 A
Standard range
Order code: 18-8368
MPN: GBU4B

Despatched within 4 working days - 973 in stock
20+ £0.248
Price per unit Ex VAT
GBU 4A 1V 135A Through-hole mounting 5µA 100V Diode bridge 150°C Diode bridge
Diotec GBU4J US1J-13-F Tape full reel bridge rectifier diodes black
Diotec GBU4J US1J-13-F Tape full reel bridge rectifier diodes black
Standard range
Order code: 18-8369
MPN: GBU4J

Despatched within 4 working days - 207 in stock
20+ £0.443
Price per unit Ex VAT
GBU 4A 1V 135A Through-hole mounting 5µA 600V Diode bridge 150°C Diode bridge
Diotec GBU6D Diode bridge 800 V 3 A KBP Bridge Rectifier Diodes
Diotec GBU6D Diode bridge 800 V 3 A KBP Bridge Rectifier Diodes
Standard range
Order code: 18-8370
MPN: GBU6D

Despatched within 4 working days - 116 in stock
20+ £0.564
Price per unit Ex VAT
GBU 6A 1V 158A Through-hole mounting 5µA 200V Diode bridge 150°C Diode bridge
Diotec GBU6M-T Diode bridge GBU 1000 V 6 A
Diotec GBU6M-T Diode bridge GBU 1000 V 6 A
Standard range
Order code: 18-8371
MPN: GBU6M-T

Despatched within 4 working days - 316 in stock
20+ £0.210
Price per unit Ex VAT
GBU 6A 1V 158A Through-hole mounting 5µA 1000V Diode bridge 150°C Diode bridge
Diotec GBU8B Rectifier Diode Bridge Rectifier Tape on Full reel
Diotec GBU8B Rectifier Diode Bridge Rectifier Tape on Full reel
Standard range
Order code: 18-8372
MPN: GBU8B

Despatched within 4 working days - 576 in stock
20+ £0.589
Price per unit Ex VAT
GBU 8A 1V 180A Through-hole mounting 5µA 100V Diode bridge 150°C Diode bridge
Diotec GBU8D Diode bridge GBU 200V 8A
Diotec GBU8D Diode bridge GBU 200V 8A
Standard range
Order code: 18-8373
MPN: GBU8D

Despatched within 4 working days - 629 in stock
20+ £0.345
Price per unit Ex VAT
GBU 8A 1V 180A Through-hole mounting 5µA 200V Diode bridge 150°C Diode bridge
Diotec GBU8J Taiwan Semiconductor Rectifier 1mA S1GFS SOD128 Single Tape
Diotec GBU8J Taiwan Semiconductor Rectifier 1mA S1GFS SOD128 Single Tape
Standard range
Order code: 18-8374
MPN: GBU8J

Despatched within 4 working days - 420 in stock
20+ £0.653
Price per unit Ex VAT
GBU 8A 1V 180A Through-hole mounting 5µA 600V Diode bridge 150°C Diode bridge
Diotec GBU8K Diode bridge TO 269AA 80V 0.80A Bridge Rectifier Diodes
Diotec GBU8K Diode bridge TO 269AA 80V 0.80A Bridge Rectifier Diodes
Standard range
Order code: 18-8375
MPN: GBU8K

Despatched within 4 working days - 626 in stock
20+ £0.640
Price per unit Ex VAT
GBU 8A 1V 180A Through-hole mounting 5µA 800V Diode bridge 150°C Diode bridge
Diotec KBP202G KBU Bridge Rectifier 800V Tray Bridge Rectifier Diodes
Diotec KBP202G KBU Bridge Rectifier 800V Tray Bridge Rectifier Diodes
Standard range
Order code: 18-8376
MPN: KBP202G

Despatched within 4 working days - 102 in stock
50+ £0.329
Price per unit Ex VAT
KBP 2A 1.10V 50A Through-hole mounting 5µA 200V Diode bridge 150°C Diode bridge
Diotec KBP204G Rectifier Bridge Diodes 2 mA S2M DO 214AA Single Tape Reel
Diotec KBP204G Rectifier Bridge Diodes 2 mA S2M DO 214AA Single Tape Reel
Standard range
Order code: 18-8377
MPN: KBP204G

Despatched within 4 working days - 586 in stock
50+ £0.315
Price per unit Ex VAT
KBP 2A 1.10V 50A Through-hole mounting 5µA 400V Diode bridge 150°C Diode bridge
Diotec KBP206G Diotec Diode bridge SO-DIL ABS 4mm 1000V 2A Bridge Rectifier
Diotec KBP206G Diotec Diode bridge SO-DIL ABS 4mm 1000V 2A Bridge Rectifier
Standard range
Order code: 18-8378
MPN: KBP206G

Despatched within 4 working days - 475 in stock
50+ £0.281
Price per unit Ex VAT
KBP 2A 1.10V 50A Through-hole mounting 5µA 600V Diode bridge 150°C Diode bridge
Diotec KBP208G DBL105G Diode bridge 600V 4x4 array bridge rectifier diodes
Diotec KBP208G DBL105G Diode bridge 600V 4x4 array bridge rectifier diodes
Order code: 18-8379
MPN: KBP208G
50+ £0.230
Price per unit Ex VAT
KBP 2A 1.10V 50A Through-hole mounting 5µA 800V Diode bridge 150°C Diode bridge
Diotec KBP210G GBU Bridge Rectifier 200V 8A
Diotec KBP210G GBU Bridge Rectifier 200V 8A
Standard range
Order code: 18-8380
MPN: KBP210G

Despatched within 4 working days - 212 in stock
50+ £0.269
Price per unit Ex VAT
KBP 2A 1.10V 50A Through-hole mounting 5µA 1000V Diode bridge 150°C Diode bridge
Diotec KBP308G Diode bridge KBP 800 V 3 A
Diotec KBP308G Diode bridge KBP 800 V 3 A
Standard range
Order code: 18-8381
MPN: KBP308G

Despatched within 4 working days - 397 in stock
50+ £0.373
Price per unit Ex VAT
KBP 3A 1.10V 75A Through-hole mounting 5µA 800V Diode bridge 150°C Diode bridge
Diotec KBP310G Diode bridge 1200V 17.50A Rectifier diodes
Diotec KBP310G Diode bridge 1200V 17.50A Rectifier diodes
Standard range
Order code: 18-8382
MPN: KBP310G

Despatched within 4 working days - 284 in stock
50+ £0.327
Price per unit Ex VAT
KBP 3A 1.10V 75A Through-hole mounting 5µA 1000V Diode bridge 150°C Diode bridge
Diotec KBPC10/15/2500WP Diotec Diode bridge 400V 0.80A ABS 4mm bridge rectifier
Diotec KBPC10/15/2500WP Diotec Diode bridge 400V 0.80A ABS 4mm bridge rectifier
Standard range
Order code: 18-8383
MPN: KBPC10/15/2500WP

Despatched within 4 working days - 188 in stock
3+ £1.88
Price per unit Ex VAT
KBPC 25A 1.20V 270A Through-hole mounting 10µA 50V Diode bridge 150°C Diode bridge
Diotec KBPC10/15/2510FP General Semiconductor Rectifier Tape on Full Reel
Diotec KBPC10/15/2510FP General Semiconductor Rectifier Tape on Full Reel
Standard range
Order code: 18-8384
MPN: KBPC10/15/2510FP

Despatched within 4 working days - 28 in stock
3+ £4.47
Price per unit Ex VAT
KBPC 25A 1.20V 270A Fast-on 10µA 1000V Diode bridge 150°C Diode bridge
Diotec KBPC10/15/2510WP Rectifier 1-phase bridge 1000V 15A tape full reel
Diotec KBPC10/15/2510WP Rectifier 1-phase bridge 1000V 15A tape full reel
Standard range
Order code: 18-8385
MPN: KBPC10/15/2510WP

Despatched within 4 working days - 269 in stock
3+ £1.84
Price per unit Ex VAT
KBPC 1 25A 1.20V 270A Through-hole mounting 10µA 1000V Diode bridge 150°C Diode bridge
Diotec KBPC10 Bridge Rectifier Diode 600V Array 4 x 4 Tray
Diotec KBPC10 Bridge Rectifier Diode 600V Array 4 x 4 Tray
Order code: 18-8386
MPN: KBPC10/15/2512FP
3+ £2.20
Price per unit Ex VAT
KBPC 25A 1.20V 270A Fast-on 10µA 1200V Diode bridge 150°C Diode bridge
Diotec KBPC3508FP Bridge Rectifier Diodes 800 V Array 4x4 Tray
Diotec KBPC3508FP Bridge Rectifier Diodes 800 V Array 4x4 Tray
Standard range
Order code: 18-8387
MPN: KBPC3508FP

Despatched within 4 working days - 146 in stock
1+ £4.39
Price per unit Ex VAT
KBPC 17.50A 1.10V 375A Fast-on 10µA 800V Diode bridge 150°C Diode bridge
Diotec KBPC3512FP Bridge Rectifier Diodes 800V Array 4x4 Tube Diodes
Diotec KBPC3512FP Bridge Rectifier Diodes 800V Array 4x4 Tube Diodes
Standard range
Order code: 18-8388
MPN: KBPC3512FP

Despatched within 4 working days - 124 in stock
2+ £2.28
Price per unit Ex VAT
KBPC 17.50A 1.10V 300A Fast-on 10µA 1200V Diode bridge 150°C Diode bridge
Diotec KBPC3514WP SBS36 Diode bridge ABS 60V Tape on Full reel
Diotec KBPC3514WP SBS36 Diode bridge ABS 60V Tape on Full reel
Standard range
Order code: 18-8389
MPN: KBPC3514WP

Despatched within 4 working days - 64 in stock
2+ £2.81
Price per unit Ex VAT
KBPC 17.50A 1.10V 300A Through-hole mounting 10µA 1400V Diode bridge 150°C Diode bridge
Diotec KBPC5006FP Rectifier Tape on Full reel Bridge Rectifier Diodes
Diotec KBPC5006FP Rectifier Tape on Full reel Bridge Rectifier Diodes
Standard range
Order code: 18-8390
MPN: KBPC5006FP

Despatched within 4 working days - 66 in stock
2+ £2.35
Price per unit Ex VAT
KBPC 25A 1.10V 400A Fast-on 10µA 600V Diode bridge 150°C Diode bridge
Diotec KBPC5010FP Diode bridge 1000 V 25 A
Diotec KBPC5010FP Diode bridge 1000 V 25 A
Standard range
Order code: 18-8391
MPN: KBPC5010FP

Despatched within 4 working days - 167 in stock
2+ £3.50
Price per unit Ex VAT
KBPC 25A 1.10V 400A Fast-on 10µA 1000V Diode bridge 150°C Diode bridge
Diotec KBPC5010WP Rectifier Diodes Bridge 500VRMS 50A Tape on Full reel
Diotec KBPC5010WP Rectifier Diodes Bridge 500VRMS 50A Tape on Full reel
Order code: 18-8392
MPN: KBPC5010WP
2+ £2.50
Price per unit Ex VAT
KBPC 25A 1.10V 400A Fast-on 10µA 1000V Diode bridge 150°C Diode bridge
Diotec KBPC600 Diode bridge 800V 4x4 Bridge Rectifier Diodes
Diotec KBPC600 Diode bridge 800V 4x4 Bridge Rectifier Diodes
Standard range
Order code: 18-8393
MPN: KBPC600

Despatched within 4 working days - 36 in stock
5+ £1.67
Price per unit Ex VAT
KBPC6 3A 1.20V 110A Through-hole mounting 5µA 50V Diode bridge 150°C Diode bridge
Diotec KBPC606 DBL Series Bridge Rectifier 400V 4x4 Tube Bridge Diodes
Diotec KBPC606 DBL Series Bridge Rectifier 400V 4x4 Tube Bridge Diodes
Standard range
Order code: 18-8394
MPN: KBPC606

Despatched within 4 working days - 35 in stock
5+ £1.16
Price per unit Ex VAT
KBPC6 3A 1.20V 110A Through-hole mounting 5µA 600V Diode bridge 150°C Diode bridge
Diotec KBPC610 Bridge Rectifier Diode 1400V 17.50A
Diotec KBPC610 Bridge Rectifier Diode 1400V 17.50A
Standard range
Order code: 18-8395
MPN: KBPC610

Despatched within 4 working days - 172 in stock
5+ £1.08
Price per unit Ex VAT
KBPC6 3A 1.20V 110A Through-hole mounting 5µA 1000V Diode bridge 150°C Diode bridge
Diotec KBPC801 GBU406 Diode bridge 800 V 4 x 4 tube bridge rectifier diodes
Diotec KBPC801 GBU406 Diode bridge 800 V 4 x 4 tube bridge rectifier diodes
Standard range
Order code: 18-8396
MPN: KBPC801

Despatched within 4 working days - 88 in stock
5+ £0.895
Price per unit Ex VAT
KBPC8-PB10 4A 1.20V 135A Through-hole mounting 5µA 100V Diode bridge 150°C Diode bridge
Diotec KBPC806 GBPC2508 Bridge Rectifier 800V Tray Rectifier Diode
Diotec KBPC806 GBPC2508 Bridge Rectifier 800V Tray Rectifier Diode
Standard range
Order code: 18-8397
MPN: KBPC806

Despatched within 4 working days - 24 in stock
5+ £0.825
Price per unit Ex VAT
KBPC8-PB10 4A 1.20V 135A Through-hole mounting 5µA 600V Diode bridge 150°C Diode bridge
Diotec MB10S Diode bridge 800V Taiwan Semiconductor GBPC3508 Rectifier
Diotec MB10S Diode bridge 800V Taiwan Semiconductor GBPC3508 Rectifier
Standard range
Order code: 18-8409
MPN: MB10S

Despatched within 4 working days - 3,755 in stock
50+ £0.208
Price per unit Ex VAT
TO 269AA 0.40A 1V 32A Surface-mount 5µA 1000V Diode bridge 150°C Diode bridge
Diotec MB6S GBU805 Diode bridge 600V 4x4 array tube bridge rectifier
Diotec MB6S GBU805 Diode bridge 600V 4x4 array tube bridge rectifier
Standard range
Order code: 18-8410
MPN: MB6S

Despatched within 4 working days - 1,995 in stock
50+ £0.244
Price per unit Ex VAT
TO 269AA 0.40A 1V 32A Surface-mount 5µA 600V Diode bridge 150°C Diode bridge
Diotec MYS125 Rectifier S3G-E3/57T Tape on reel Bridge Rectifier Diodes
Diotec MYS125 Rectifier S3G-E3/57T Tape on reel Bridge Rectifier Diodes
Order code: 18-8435
MPN: MYS125
50+ £0.118
Price per unit Ex VAT
MicroDIL 0.50A 1.20V 20A Surface-mount 5µA 250V Diode bridge 150°C Diode bridge
Diotec PB1002 Diode bridge KBPC8-PB10 200V 5A
Diotec PB1002 Diode bridge KBPC8-PB10 200V 5A
Standard range
Order code: 18-8467
MPN: PB1002

Despatched within 4 working days - 105 in stock
5+ £1.89
Price per unit Ex VAT
KBPC8-PB10 5A 1.20V 135A Through-hole mounting 5µA 200V Diode bridge 150°C Diode bridge
Diotec S40 3385416 Professional Bridge Rectifier Diodes White 27mm
Diotec S40 3385416 Professional Bridge Rectifier Diodes White 27mm
Standard range
Order code: 18-8475
MPN: S40

Despatched within 4 working days - 1,758 in stock
50+ £0.290
Price per unit Ex VAT
TO 269AA 0.80A 1.10V 40A Surface-mount 5µA 80V Diode bridge 150°C Diode bridge
Diotec S40-THICK MB10S Diode bridge TO 269AA 1000 V 0.40 A rectifier diodes
Diotec S40-THICK MB10S Diode bridge TO 269AA 1000 V 0.40 A rectifier diodes
Standard range
Order code: 18-8476
MPN: S40-THICK

Despatched within 4 working days - 260 in stock
50+ £0.120
Price per unit Ex VAT
TO 269AA 0.80A 1.20V 40A Surface-mount 10µA 80V Diode bridge 150°C Diode bridge
Diotec S80 PB1002 Diode bridge 200 V 5 A Bridge Rectifier Diodes
Diotec S80 PB1002 Diode bridge 200 V 5 A Bridge Rectifier Diodes
Standard range
Order code: 18-8480
MPN: S80

Despatched within 4 working days - 78 in stock
50+ £0.267
Price per unit Ex VAT
TO 269AA 0.80A 1.10V 40A Surface-mount 5µA 160V Diode bridge 150°C Diode bridge

Trustpilot