Diotec KBPC10/15/2510FP General Semiconductor Rectifier Tape on Full Reel

Image Representative of Range

Diotec KBPC10/15/2510FP General Semiconductor Rectifier Tape on Full Reel

MPN
KBPC10/15/2510FP
Brand
Diotec
EAN-13
2050008905140
Order Code
18-8384
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
3+ £4.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

Diotec KBPC10/15/2510FP is a robust bridge rectifier diode designed to sustain high-load rectification needs with a maximum repetitive peak reverse voltage of 1000 volts and a forward current rating of 25 amperes. This general semiconductor rectifier, supplied on a full reel, ensures efficient and reliable full-wave rectification within demanding applications. Engineered for use in power supply units, AC-to-DC conversion systems, and other high-current industrial environments, it offers durable and consistent performance. This device is indispensable in scenarios where effective management of high current and voltage is crucial, solidifying its role in numerous engineering solutions.
Type Diode bridge
Enclosure KBPC
Forward current I(F) 25A
Forward Voltage U(F) 1.20V
I(FSM) 50Hz 270A
Maximum Operating Temperature 150°C
Mounting Type Fast-on
Product Type Diode bridge
Reverse leakage Current I(r) 10µA
U(RRM) 1000V

Reviews

Be the first to submit a review

Trustpilot