Diotec KBPC5010FP Diode bridge 1000 V 25 A

Image Representative of Range

Diotec KBPC5010FP Diode bridge 1000 V 25 A

MPN
KBPC5010FP
Brand
Diotec
EAN-13
2050008905454
Order Code
18-8391
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
2+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 167 in stock

Diotec KBPC5010FP is a robust diode bridge rectifier designed to manage electrical currents with consistent efficiency. This full wave rectifier is capable of withstanding a maximum reverse voltage of 1000 volts and can handle an average forward current of up to 25 amps, making it ideal for various power conversion applications in both industrial and consumer electronics. It is particularly suited for use in AC to DC conversion in power supply units, motor drives, and other systems requiring reliable rectification of alternating current. The construction of the KBPC5010FP ensures durable performance in demanding environments, which is invaluable for maintaining the integrity of electrical circuits in diverse settings.
Type Diode bridge
Enclosure KBPC
Forward current I(F) 25A
Forward Voltage U(F) 1.10V
I(FSM) 50Hz 400A
Maximum Operating Temperature 150°C
Mounting Type Fast-on
Product Type Diode bridge
Reverse leakage Current I(r) 10µA
U(RRM) 1000V

Reviews

Be the first to submit a review

Trustpilot