Diotec B500C1500B MBS10 Diode Bridge 1000V Tape Full reel Rectifier Diodes

Image Representative of Range

Diotec B500C1500B MBS10 Diode Bridge 1000V Tape Full reel Rectifier Diodes

MPN
B500C1500B
Brand
Diotec
EAN-13
2050008898015
Order Code
18-8257
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
10+ £1.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 191 in stock

Diotec B500C1500B is a robust diode bridge rectifier ideal for converting alternating current (AC) to direct current (DC) in various electronic circuits. With a maximum reverse voltage rating of 1000 volts, the component is suitable for a broad range of applications requiring reliable full-wave rectification. The bridge rectifier features a GBS_SIL-1.5-2.3 package, ensuring efficient thermal management and mechanical stability. Its design makes it particularly well-suited for power supplies, battery chargers, and other essential rectifier circuits in industrial and commercial electronics. The B500C1500B is part of Diotec's MBS series, which is available in full reels, indicating its suitability for high-volume manufacturing processes.
Type Diode bridge
Enclosure GBS_SIL-1.5-2.3
I(FSM) 50Hz 50A
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
U(RRM) 1000V

Reviews

Be the first to submit a review

Trustpilot