Diotec KBPC806 GBPC2508 Bridge Rectifier 800V Tray Rectifier Diode

Image Representative of Range

Diotec KBPC806 GBPC2508 Bridge Rectifier 800V Tray Rectifier Diode

MPN
KBPC806
Brand
Diotec
EAN-13
2050008905584
Order Code
18-8397
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
5+ £0.825
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Diotec KBPC806 is an efficient bridge rectifier known by its Manufacturer's Part Number GBPC2508. Designed to handle a peak reverse voltage of up to 800V, this component is well-suited for converting alternating current (AC) to direct current (DC) in various electrical applications. It efficiently handles a forward continuous current of 6A, making it ideal for use in power supplies, battery chargers, and motor drives where reliable full wave rectification is essential. The robust design of this bridge rectifier ensures optimal performance under demanding conditions, providing engineers with a reliable solution for their circuitry needs. With its versatile application in both industrial and consumer electronics, the Diotec KBPC806 stands out as a critical component in the enhancement of power electronic systems.
Type Diode bridge
Enclosure KBPC8-PB10
Forward current I(F) 4A
Forward Voltage U(F) 1.20V
I(FSM) 50Hz 135A
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
U(RRM) 600V

Reviews

Be the first to submit a review

Trustpilot