Diotec B380C1500A Single Tape Bridge Rectifier Diode 1mA S1D Taiwan

Image Representative of Range

Diotec B380C1500A Single Tape Bridge Rectifier Diode 1mA S1D Taiwan

MPN
B380C1500A
Brand
Diotec
EAN-13
2050008897858
Order Code
18-8253
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
10+ £0.996
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 623 in stock

Diotec B380C1500A is a bridge rectifier diode designed for converting alternating current (AC) to direct current (DC) in full wave rectification applications. The component is encapsulated in a GBS_SIL-1.5-2.3 package which offers a maximum reverse voltage of 800 volts and supports a current capacity of 1 milliampere, making it well-suited for various electronic applications where reliable power conversion is essential. The B380C1500A, primarily used in power supply units and small electronic devices, ensures efficient AC to DC conversion, benefiting from its compact design and robust performance in demanding environments.
Type Diode bridge
Enclosure GBS_SIL-1.5-2.3
I(FSM) 50Hz 50A
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
U(RRM) 800V

Reviews

Be the first to submit a review

Trustpilot