Diotec KBPC801 GBU406 Diode bridge 800 V 4 x 4 tube bridge rectifier diodes

Image Representative of Range

Diotec KBPC801 GBU406 Diode bridge 800 V 4 x 4 tube bridge rectifier diodes

MPN
KBPC801
Brand
Diotec
EAN-13
2050008905553
Order Code
18-8396
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
5+ £0.895
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

Diotec KBPC801 is a diode bridge featuring robust specifications that include an 800 V peak reverse voltage and a current capacity of 4 A. Designed for full wave rectification, this bridge rectifier is a reliable choice for converting alternating current (AC) to direct current (DC) in various power supply applications. Housed in a GBU package, it is highly suitable for use in general industrial and consumer electronics, where efficient and compact rectification is required. This component is aligned with typical applications such as uninterruptible power supplies (UPS), battery chargers, and motor drives, offering stability and efficiency in various electrical systems.
Type Diode bridge
Enclosure KBPC8-PB10
Forward current I(F) 4A
Forward Voltage U(F) 1.20V
I(FSM) 50Hz 135A
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
U(RRM) 100V

Reviews

Be the first to submit a review

Trustpilot