Diotec KBP310G Diode bridge 1200V 17.50A Rectifier diodes

Image Representative of Range

Diotec KBP310G Diode bridge 1200V 17.50A Rectifier diodes

MPN
KBP310G
Brand
Diotec
EAN-13
2050008905089
Order Code
18-8382
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.327
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 284 in stock

Diotec KBP310G is a robust diode bridge rectifier designed for high-voltage applications, with a manufacturer-rated peak reverse voltage of 1200 volts and a forward current capacity of 17.50 amperes. This component is ideal for converting alternating current (AC) to direct current (DC) in full-wave rectification, making it suitable for use in power supply circuits, industrial control systems, and various electronic devices requiring efficient and reliable rectification. Engineered to handle substantial current loads, the KBP310G is well-suited for both commercial and industrial environments, ensuring stability across a broad spectrum of applications. The design adheres to rigorous quality standards, offering dependable performance, showcasing Diotec's commitment to high-quality electronic components.
Type Diode bridge
Enclosure KBP
Forward current I(F) 3A
Forward Voltage U(F) 1.10V
I(FSM) 50Hz 75A
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
U(RRM) 1000V

Reviews

Be the first to submit a review

Trustpilot