Diotec KBPC3508FP Bridge Rectifier Diodes 800 V Array 4x4 Tray

Image Representative of Range

Diotec KBPC3508FP Bridge Rectifier Diodes 800 V Array 4x4 Tray

MPN
KBPC3508FP
Brand
Diotec
EAN-13
2050008905300
Order Code
18-8387
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £4.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 146 in stock

Diotec KBPC3508FP, also known as the Diotec KBPC3508FP Diode Bridge, is a robust component designed for effective power conversion applications. This bridge rectifier diode boasts a maximum reverse voltage of 800 V and can handle a forward current of 17.50 A, making it suitable for demanding electronic circuits. Primarily utilised in full wave rectification, the KBPC3508FP efficiently converts alternating current (AC) to direct current (DC), which is essential in power supplies for electronic devices. Its design accounts for durability and reliability in various environments, catering to industrial and consumer electronics where stable DC output is critical.
Type Diode bridge
Enclosure KBPC
Forward current I(F) 17.50A
Forward Voltage U(F) 1.10V
I(FSM) 50Hz 375A
Maximum Operating Temperature 150°C
Mounting Type Fast-on
Product Type Diode bridge
Reverse leakage Current I(r) 10µA
U(RRM) 800V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot