Diotec ABS15D Diode bridge SO-DIL ABS 4mm 200V 2A

MPN
ABS15D
Brand
Diotec
EAN-13
2050008897520
Order Code
18-8245
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
100+ £0.060
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,016 in stock

Diotec ABS15D is a diode bridge rectifier housed in a compact SO-DIL package with dimensions of 4mm, designed to handle a maximum reverse voltage of 200V and a continuous forward current of 2A. This bridge rectifier is optimised for full wave rectification, making it a suitable choice for converting alternating current (AC) inputs into direct current (DC) in various electronic devices. With its versatile design, the ABS15D is commonly employed in consumer electronics, power supplies, and motor control applications where reliable and efficient AC to DC conversion is essential. Its durable construction and electrical specifications ensure it performs effectively in both industrial and consumer settings.
Type Diode bridge
Enclosure SO-DIL ABS 4mm
Forward current I(F) 2A
Forward Voltage U(F) 1.10V
I(FSM) 50Hz 50A
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
U(RRM) 200V

Reviews

Be the first to submit a review

Trustpilot