Diotec GBU8K Diode bridge TO 269AA 80V 0.80A Bridge Rectifier Diodes

Image Representative of Range

Diotec GBU8K Diode bridge TO 269AA 80V 0.80A Bridge Rectifier Diodes

MPN
GBU8K
Brand
Diotec
EAN-13
2050008904877
Order Code
18-8375
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
20+ £0.640
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 626 in stock

Diotec GBU8K is a diode bridge rectifier in a TO-269AA package, suitable for full wave rectification in applications requiring efficient conversion of AC to DC. This device has a maximum reverse voltage rating of 80 volts and can handle a forward continuous current of 0.8 amperes, making it ideal for small power supplies and other similar applications where space and efficiency are crucial considerations. The GBU8K ensures reliable performance in compact electronic designs and is often utilised in linear power supplies, motor drives, and as a component in general rectification circuits. With its robust construction and precise tolerances, this bridge rectifier is a staple in electronics where low power DC output is necessary.
Type Diode bridge
Enclosure GBU
Forward current I(F) 8A
Forward Voltage U(F) 1V
I(FSM) 50Hz 180A
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
U(RRM) 800V

Reviews

Be the first to submit a review

Trustpilot