Diotec B250S2A-SLIM Diode bridge SO-DIL SLIM 600V 2A

Image Representative of Range

Diotec B250S2A-SLIM Diode bridge SO-DIL SLIM 600V 2A

MPN
B250S2A-SLIM
Brand
Diotec
EAN-13
2050008897841
Order Code
18-8252
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.336
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 315 in stock

Diotec B250S2A-SLIM is a diode bridge designed for efficient electrical conversion in compact applications, featuring a SO-DIL SLIM package. With a maximum reverse voltage of 600 volts and a forward current of 2 amps, this bridge rectifier is well-suited to converting alternating current (AC) to direct current (DC) in electronic circuits. Its slim design facilitates space-constrained environments, making it ideal for use in consumer electronics, power supplies, and industrial automation systems. This component ensures reliable full-wave rectification, thanks to its robust construction and high-performance characteristics.
Type Diode bridge
Enclosure SO-DIL SLIM
Forward current I(F) 2A
Forward Voltage U(F) 0.95V
I(FSM) 50Hz 65A
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
U(RRM) 600V

Reviews

Be the first to submit a review

Trustpilot