Diotec B380R DBLS203G Bridge Rectifier Diode 200V Tape on Full reel

Image Representative of Range

Diotec B380R DBLS203G Bridge Rectifier Diode 200V Tape on Full reel

MPN
B380R
Brand
Diotec
EAN-13
2050008897926
Order Code
18-8254
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
25+ £0.403
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 542 in stock

Diotec B380R, also known as the DBLS203G Bridge Rectifier Diode, is a compact and reliable solution for converting AC inputs into DC outputs. This bridge rectifier offers a maximum voltage rating of 200V and a current rating of 1A, making it suitable for medium-power applications. Packaged on a full reel for efficient handling in automated manufacturing, the B380R is well-suited for use in power supplies, battery chargers, and other systems requiring full-wave rectification. Designed to provide consistent performance under varied operating conditions, the B380R is part of Diotec's range of high-quality diode bridges, making it an ideal component for engineers designing robust electronic circuits. With its reliability and efficiency, this diode can be utilised in both industrial and consumer electronics, illustrating its versatility across the industry.
Type Diode bridge
Enclosure D9x5
Forward current I(F) 1A
Forward Voltage U(F) 1V
I(FSM) 50Hz 45A
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
U(RRM) 800V

Reviews

Be the first to submit a review

Trustpilot