Diotec B500R KBP204G Diode Bridge 400 V 2 A Rectifier

Image Representative of Range

Diotec B500R KBP204G Diode Bridge 400 V 2 A Rectifier

MPN
B500R
Brand
Diotec
EAN-13
2050008898053
Order Code
18-8258
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
25+ £0.399
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 510 in stock

Diotec B500R KBP204G is a diode bridge encompassing four diodes arranged in a full-wave rectifier configuration. This component is designed to effectively convert alternating current (AC) inputs into direct current (DC) outputs, making it ideal for use in power supply units, battery chargers, and other DC-powered applications. With a maximum reverse voltage capacity of 400 volts and a current rating of 2 amperes, the B500R ensures reliable performance in various electronic circuits. Its compact D9x5 package allows for efficient use of space in circuit designs, while the robust build supports longevity and durability in demanding operational environments. This model exemplifies a high-quality bridge rectifier diode solution, aligning with the needs of modern engineering projects.
Type Diode bridge
Enclosure D9x5
Forward current I(F) 1A
Forward Voltage U(F) 1V
I(FSM) 50Hz 45A
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
U(RRM) 1000V

Reviews

Be the first to submit a review

Trustpilot