Diotec KBPC606 DBL Series Bridge Rectifier 400V 4x4 Tube Bridge Diodes

Image Representative of Range

Diotec KBPC606 DBL Series Bridge Rectifier 400V 4x4 Tube Bridge Diodes

MPN
KBPC606
Brand
Diotec
EAN-13
2050008905515
Order Code
18-8394
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
5+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Diotec KBPC606 DBL Series Bridge Rectifier 400V 4x4 Tube Bridge Diodes is an integral component in the design of efficient full-wave rectification systems. Featuring a maximum voltage rating of 600 volts and a current capacity of 3 amperes, this diode bridge is well-suited for a range of applications, including power supplies, battery chargers, and DC motor drives. With its robust construction, the KBPC606 ensures reliable performance in converting alternating current (AC) to direct current (DC), which is essential for the stable operation of electronic devices. This bridge rectifier's design facilitates ease of integration into existing circuits, making it a practical choice for engineers and designers looking to maintain consistent power supply standards. Ideal for use in various industrial and consumer electronic devices, it provides an effective solution for rectification tasks where reliability is paramount.
Type Diode bridge
Enclosure KBPC6
Forward current I(F) 3A
Forward Voltage U(F) 1.20V
I(FSM) 50Hz 110A
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
U(RRM) 600V

Reviews

Be the first to submit a review

Trustpilot