Diotec MB10S Diode bridge 800V Taiwan Semiconductor GBPC3508 Rectifier

Image Representative of Range

Diotec MB10S Diode bridge 800V Taiwan Semiconductor GBPC3508 Rectifier

MPN
MB10S
Brand
Diotec
EAN-13
2050008905973
Order Code
18-8409
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.208
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,755 in stock

Diotec MB10S is a diode bridge designated as a TO 269AA full-wave rectifier. This component is engineered to handle a peak reverse voltage of 1000 volts and a forward current of 0.40 amperes, signifying robustness in rectification tasks. The MB10S diode bridge excels in converting alternating current (AC) to direct current (DC), making it essential in power supply units, motors, and battery chargers where efficient AC to DC conversion with minimal voltage drop is crucial. Known for its reliable performance across varying temperatures, this rectifier is suitable for integration in both consumer electronics and industrial equipment, offering engineers a dependable solution for high-voltage rectification applications.
Type Diode bridge
Enclosure TO 269AA
Forward current I(F) 0.40A
Forward Voltage U(F) 1V
I(FSM) 50Hz 32A
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
U(RRM) 1000V

Reviews

Be the first to submit a review

Accessories


Trustpilot