Diotec ABS15M Bridge Rectifier Diode 4 mA S4M Single Tape Full reel

Image Representative of Range

Diotec ABS15M Bridge Rectifier Diode 4 mA S4M Single Tape Full reel

MPN
ABS15M
Brand
Diotec
EAN-13
2050008897568
Order Code
18-8247
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
100+ £0.076
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,010 in stock

Diotec ABS15M Bridge Rectifier Diode provides efficient rectification with its compact SO-DIL ABS package, measuring 4mm in length and designed to handle voltages up to 1000 V and currents of 2 A. This single-phase full wave rectifier is ideally suited for converting alternating current (AC) to direct current (DC), especially in power supplies for both consumer and industrial applications. The component is typically employed in electronic circuits where reliable performance in converting AC input into a stable DC output is essential. With its robust design, the ABS15M is a preferred choice for engineers involved in designing power management systems for various electronic devices.
Type Diode bridge
No of Phases 1
Enclosure SO-DIL ABS 4mm
Forward current I(F) 2A
Forward Voltage U(F) 1.10V
I(FSM) 50Hz 50A
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
U(RRM) 1000V

Reviews

Be the first to submit a review

Trustpilot