Diotec S40-THICK MB10S Diode bridge TO 269AA 1000 V 0.40 A rectifier diodes

Image Representative of Range

Diotec S40-THICK MB10S Diode bridge TO 269AA 1000 V 0.40 A rectifier diodes

MPN
S40-THICK
Brand
Diotec
EAN-13
2050008912513
Order Code
18-8476
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.120
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 310 in stock

Diotec S40-THICK MB10S Diode Bridge TO 269AA 1000 V 0.40 A is a compact and efficient bridge rectifier designed to handle a maximum reverse voltage of 1000 volts and a continuous forward current of 0.40 amperes. Constructed with durability in mind, this bridge rectifier is housed in the TO 269AA package, ensuring reliable performance in demanding environments. It is well-suited for use in electronic circuits that require the conversion of alternating current (AC) to direct current (DC), making it ideal for power supply units and various full-wave rectification applications. Commonly used in low power devices, this component contributes to the stability and efficiency of the power conversion process, catering to the specific needs of engineers seeking dependable rectification solutions.
Type Diode bridge
Enclosure TO 269AA
Forward current I(F) 0.80A
Forward Voltage U(F) 1.20V
I(FSM) 50Hz 40A
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Product Type Diode bridge
Reverse leakage Current I(r) 10µA
U(RRM) 80V

Reviews

Be the first to submit a review

Accessories


Trustpilot