Diotec KBP208G DBL105G Diode bridge 600V 4x4 array bridge rectifier diodes

Image Representative of Range

Diotec KBP208G DBL105G Diode bridge 600V 4x4 array bridge rectifier diodes

MPN
KBP208G
Brand
Diotec
EAN-13
2050008905027
Order Code
18-8379
Country of Origin
China
View Full Product Range (52)
Qty Unit Price (Ex VAT)
50+ £0.125
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
393 in stock, despatched in 4 working days

Diotec KBP208G diode bridge is a compact and efficient component designed for the conversion of alternating current (AC) to direct current (DC), making it indispensable in various electronic circuits as a full-wave rectifier. This diode bridge rectifier features a voltage rating of 600 V and a current capacity of 800 mA, with a 4x4 array configuration that is well-suited for compact PCB designs. Primarily utilised in power supply applications, the KBP208G can effectively manage AC inputs in consumer electronics, industrial systems, and telecommunications equipment, ensuring reliable performance under demanding conditions. By facilitating the conversion of AC signals to a stable DC output, the device plays a crucial role in the efficient operation of various electronic devices.
Type Diode bridge
Enclosure KBP
Forward current I(F) 2A
Forward Voltage U(F) 1.10V
I(FSM) 50Hz 50A
Mounting Type Through-hole mounting
Operating temperature (max.) 150°C
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
U(RRM) 800V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot