Diotec KBP210G GBU Bridge Rectifier 200V 8A

Image Representative of Range

Diotec KBP210G GBU Bridge Rectifier 200V 8A

MPN
KBP210G
Brand
Diotec
EAN-13
2050008905034
Order Code
18-8380
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.269
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 212 in stock

Diotec KBP210G is a robust bridge rectifier known for efficiently converting AC input into a stable DC output. This component, with a maximum reverse voltage of 200 V and a forward current capacity of 8 A, is ideal for full-wave rectification applications within power supplies and DC motor controllers. The KBP210G is housed in a four-terminal package, designed to provide optimal heat dissipation and reliability. Its high surge current capability and compact size make it particularly suitable for use in industrial and consumer electronic devices. This part finds relevance in scenarios requiring efficient energy conversion and is a critical component for engineers focusing on reliable power delivery systems.
Type Diode bridge
Enclosure KBP
Forward current I(F) 2A
Forward Voltage U(F) 1.10V
I(FSM) 50Hz 50A
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
U(RRM) 1000V

Reviews

Be the first to submit a review

Trustpilot