Diotec ABS15G Rectifier BYG10M-E3/TR Tape Full reel Bridge Rectifier Diodes

Image Representative of Range

Diotec ABS15G Rectifier BYG10M-E3/TR Tape Full reel Bridge Rectifier Diodes

MPN
ABS15G
Brand
Diotec
EAN-13
2050008897537
Order Code
18-8246
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
100+ £0.060
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,600 in stock

Diotec ABS15G is a bridge rectifier diode featuring efficient full-wave rectification in a compact SO-DIL package with 4 mm leads. It has a maximum reverse voltage of 400 V and a forward current rating of 2 A, making it well-suited for use in power supply units, DC power systems, and other rectification applications where size and performance are critical. This component is particularly useful in converting AC input to DC output by utilising a diode bridge configuration, and it finds applications across various industrial and consumer electronics.
Type Diode bridge
Enclosure SO-DIL ABS 4mm
Forward current I(F) 2A
Forward Voltage U(F) 1.10V
I(FSM) 50Hz 50A
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
U(RRM) 400V

Reviews

Be the first to submit a review

Trustpilot