Diotec KBPC10/15/2510WP Rectifier 1-phase bridge 1000V 15A tape full reel

Image Representative of Range

Diotec KBPC10/15/2510WP Rectifier 1-phase bridge 1000V 15A tape full reel

MPN
KBPC10/15/2510WP
Brand
Diotec
EAN-13
2050008905157
Order Code
18-8385
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
3+ £1.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 269 in stock

Diotec KBPC10/15/2510WP is a high-performance diode bridge rectifier designed for efficient full-wave rectification in power electronic applications. It is rated for a maximum voltage of 1000 V and a current capacity of 15 A, making it suitable for converting AC to DC in medium to high power circuits. Its robust construction ensures reliable performance under varied temperature conditions, as found in typical engineering environments such as power supplies, motor drives, and uninterruptible power supply systems. This rectifier's tape full reel packaging facilitates automated assembly processes, enhancing integration into mass production lines. The KBPC10/15/2510WP's design efficiency and durability align well with the rigorous demands of both consumer and industrial electronics markets.
Type Diode bridge
No of Phases 1
Enclosure KBPC
Forward current I(F) 25A
Forward Voltage U(F) 1.20V
I(FSM) 50Hz 270A
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Product Type Diode bridge
Reverse leakage Current I(r) 10µA
U(RRM) 1000V

Reviews

Be the first to submit a review

Trustpilot