Diotec KBP204G Rectifier Bridge Diodes 2 mA S2M DO 214AA Single Tape Reel

Image Representative of Range

Diotec KBP204G Rectifier Bridge Diodes 2 mA S2M DO 214AA Single Tape Reel

MPN
KBP204G
Brand
Diotec
EAN-13
2050008905003
Order Code
18-8377
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.315
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 606 in stock

Diotec KBP204G Rectifier Bridge Diodes are key components designed for reliable conversion of AC to DC in various electrical circuits. With a peak reverse voltage of 400 V and a forward current capacity of 2 A, they are well-suited for applications demanding efficient full wave rectification. Typically encapsulated in a compact DO-214AA package, these bridge rectifier diodes are integral for use in power supply units, motor drives, and other industrial electronic devices. Their robust design ensures optimal performance, making them an excellent choice for both consumer electronics and industrial equipment development.
Type Diode bridge
Enclosure KBP
Forward current I(F) 2A
Forward Voltage U(F) 1.10V
I(FSM) 50Hz 50A
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
U(RRM) 400V

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot