Diotec B40FS B500C1500B Bridge Rectifier 1000 V GBS_SIL-1.5-2.3

Image Representative of Range

Diotec B40FS B500C1500B Bridge Rectifier 1000 V GBS_SIL-1.5-2.3

MPN
B40FS
Brand
Diotec
EAN-13
2050008897971
Order Code
18-8255
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.181
100+ £0.159
500+ £0.154
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,495 in stock

Diotec B40FS is a diode bridge rectifier designed for applications requiring efficient conversion of AC to DC. Manufactured in the GBS_SIL-1.5-2.3 package, this component boasts a maximum reverse voltage of 1000 V, offering reliable performance for high-voltage applications typically seen in power supplies and industrial equipment. Its 1 A nominal forward current handling capacity makes it suitable for moderate power circuits where full-wave rectification is essential. With precision engineering, the B40FS diode bridge is ideal for use in environments where dependable rectification is crucial. This specification provides engineers with a robust solution for integrating into a wide range of electronic designs.
Type Diode bridge
Enclosure DIL
Forward current I(F) 1A
Forward Voltage U(F) 1.30V
I(FSM) 50Hz 40A
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
U(RRM) 80V

Reviews

Be the first to submit a review

Trustpilot