Diotec KBPC5006FP Rectifier Tape on Full reel Bridge Rectifier Diodes

Image Representative of Range

Diotec KBPC5006FP Rectifier Tape on Full reel Bridge Rectifier Diodes

MPN
KBPC5006FP
Brand
Diotec
EAN-13
2050008905423
Order Code
18-8390
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
2+ £2.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

Diotec KBPC5006FP is a durable bridge rectifier diode designed for efficient power rectification in electrical circuits. This component serves as a full-wave rectifier capable of managing a maximum reverse voltage of 600 volts and handling continuous forward current up to 25 amperes. Manufactured for effectiveness in converting alternating current (AC) to direct current (DC), it is commonly employed in power supply units, motor drives, and industrial equipment where reliable rectification is essential. With its robust design and high current capacity, the Diotec KBPC5006FP ensures consistent performance in demanding electronic applications.
Type Diode bridge
Enclosure KBPC
Forward current I(F) 25A
Forward Voltage U(F) 1.10V
I(FSM) 50Hz 400A
Maximum Operating Temperature 150°C
Mounting Type Fast-on
Product Type Diode bridge
Reverse leakage Current I(r) 10µA
U(RRM) 600V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot