Diotec GBU10A Bridge Rectifier 400V Tape on Full reel

Image Representative of Range

Diotec GBU10A Bridge Rectifier 400V Tape on Full reel

MPN
GBU10A
Brand
Diotec
EAN-13
2050008904235
Order Code
18-8365
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
5+ £0.865
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 758 in stock

Diotec GBU10A Bridge Rectifier offers robust electrical performance, suitable for use in various power electronics applications. Part number GBU10A is a high-quality diode bridge designed for a maximum reverse voltage of 400V and a forward current rating of 10A, making it ideal for full wave rectification tasks in both industrial and commercial environments. This component is configured as a diode bridge rectifier, providing efficient AC to DC conversion in circuits requiring a stable DC voltage supply. Common applications include power supplies for electronic equipment, battery chargers, and DC motor drives. The product is available in tape on a full reel, ensuring ease of automated assembly in manufacturing processes.
Type Diode bridge
Enclosure GBU
Forward current I(F) 10A
Forward Voltage U(F) 1.10V
I(FSM) 50Hz 220A
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
U(RRM) 50V

Reviews

Be the first to submit a review

Trustpilot