Diotec B500C1500A Bridge Rectifier Diode SO-DIL 400V 2A ABS 4mm Series

Image Representative of Range

Diotec B500C1500A Bridge Rectifier Diode SO-DIL 400V 2A ABS 4mm Series

MPN
B500C1500A
Brand
Diotec
EAN-13
2050008898008
Order Code
18-8256
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
10+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Diotec B500C1500A is designed as a bridge rectifier diode, capable of converting AC power into DC efficiently, thanks to its robust construction. The device is engineered to manage a maximum reverse voltage of 400V and can deliver up to 2A of continuous forward current, suitable for medium power applications. With a compact SO-DIL package size of 4mm, it offers a practical solution for space-constrained environments. Typically used in power supplies, battery chargers, and DC motor drives, this full-wave rectifier ensures reliable performance in demanding industrial settings.
Type Diode bridge
Enclosure GBS_SIL-1.5-2.3
I(FSM) 50Hz 50A
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
U(RRM) 1000V

Reviews

Be the first to submit a review

Trustpilot