Diotec GBU10A-T Rectifier Diode Bridge 800 V Tray

Image Representative of Range

Diotec GBU10A-T Rectifier Diode Bridge 800 V Tray

MPN
GBU10A-T
Brand
Diotec
EAN-13
2050008904242
Order Code
18-8366
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
5+ £0.917
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 876 in stock

Diotec GBU10A-T Rectifier Diode Bridge is an essential component for efficient power conversion, designed for applications requiring an 800 V peak reverse voltage and a forward current of 10 A. As part of the GBU series, this full-wave rectifier offers reliable performance for converting alternating current (AC) to direct current (DC), making it ideal for use in power supplies, inverters, and industrial electronic equipment. This bridge rectifier’s robust design ensures optimal thermal management and electrical isolation, providing durability in demanding environments. Additionally, it is available in tray packaging, enabling easy integration into automated assembly processes, further enhancing its suitability for high-volume manufacturing settings.
Type Diode bridge
Enclosure GBU
Forward current I(F) 10A
Forward Voltage U(F) 1.10V
I(FSM) 50Hz 220A
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
U(RRM) 50V

Reviews

Be the first to submit a review

Trustpilot