Diotec GBU4B Diode bridge GBU 100 V 4 A

Image Representative of Range

Diotec GBU4B Diode bridge GBU 100 V 4 A

MPN
GBU4B
Brand
Diotec
EAN-13
2050008904532
Order Code
18-8368
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
20+ £0.248
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 983 in stock

Diotec GBU4B is a robust bridge rectifier diode designed to convert alternating current (AC) to direct current (DC) with a maximum reverse voltage of 100 volts and a forward current rating of up to 4 amperes. As a full wave rectifier, this component is integral in efficiently converting the input AC signal into a usable DC form, making it essential in various power supply applications, such as in consumer electronics, lighting systems, and motor drives. The GBU package ensures efficient heat dissipation and ease of mounting, making the diode suitable for compact or densely packed electronic assemblies. Its reliable performance and durability make it ideal for applications that demand consistent and stable DC output from an AC source.
Type Diode bridge
Enclosure GBU
Forward current I(F) 4A
Forward Voltage U(F) 1V
I(FSM) 50Hz 135A
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
U(RRM) 100V

Reviews

Be the first to submit a review

Trustpilot