Diotec KBPC10/15/2500WP Diotec Diode bridge 400V 0.80A ABS 4mm bridge rectifier

Image Representative of Range

Diotec KBPC10/15/2500WP Diotec Diode bridge 400V 0.80A ABS 4mm bridge rectifier

MPN
KBPC10/15/2500WP
Brand
Diotec
EAN-13
2050008905096
Order Code
18-8383
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
3+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 188 in stock

Diotec KBPC10/15/2500WP is a rugged diode bridge rectifier designed for efficient conversion of AC to DC power. This component offers a maximum reverse voltage of 400V and a forward current capacity of 0.80A, elegantly enclosed within a compact 4mm ABS package. Its robust design is well-suited for full wave rectification tasks in power supply circuits, motor drives, and industrial and consumer electronics applications where reliability is paramount. Additionally, the diode bridge's capability to handle substantial voltage and current makes it an essential choice for engineers seeking dependable performance in AC-DC conversion systems.
Type Diode bridge
Enclosure KBPC
Forward current I(F) 25A
Forward Voltage U(F) 1.20V
I(FSM) 50Hz 270A
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Product Type Diode bridge
Reverse leakage Current I(r) 10µA
U(RRM) 50V

Reviews

Be the first to submit a review

Trustpilot