Diotec KBPC3512FP Bridge Rectifier Diodes 800V Array 4x4 Tube Diodes

Image Representative of Range

Diotec KBPC3512FP Bridge Rectifier Diodes 800V Array 4x4 Tube Diodes

MPN
KBPC3512FP
Brand
Diotec
EAN-13
2050008905331
Order Code
18-8388
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
2+ £2.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 124 in stock

Diotec KBPC3512FP Bridge Rectifier Diodes are robust components designed for efficient power rectification. This particular diode bridge model can withstand a maximum reverse voltage of 800 V, making it well-suited for applications that require high voltage and current handling capabilities up to 17.50 A. Engineered for full wave rectification, the KBPC3512FP is commonly utilised in power supply circuits and various electronic devices that require the conversion of AC to DC current. Its durable construction ensures reliable performance in demanding industrial and commercial settings. This component is a versatile choice for electrical engineers seeking dependable solutions.
Type Diode bridge
Enclosure KBPC
Forward current I(F) 17.50A
Forward Voltage U(F) 1.10V
I(FSM) 50Hz 300A
Maximum Operating Temperature 150°C
Mounting Type Fast-on
Product Type Diode bridge
Reverse leakage Current I(r) 10µA
U(RRM) 1200V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot