Diotec KBPC600 Diode bridge 800V 4x4 Bridge Rectifier Diodes

Image Representative of Range

Diotec KBPC600 Diode bridge 800V 4x4 Bridge Rectifier Diodes

MPN
KBPC600
Brand
Diotec
EAN-13
2050008905485
Order Code
18-8393
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
5+ £1.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

Diotec KBPC600 is a diode bridge designed for robust performance in electrical systems requiring full wave rectification. This bridge rectifier features a peak reverse voltage rating of 800V and is equipped with four rectifier diodes configured in a 4x4 assembly, providing efficient AC to DC conversion suitable for high voltage applications. The KBPC600 is essential in power supply designs and other electronic circuit implementations where a reliable and efficient conversion from alternating to direct current is crucial. Commonly employed in industrial and consumer electronics, these rectifiers can be found in motor drives, battery chargers, and uninterruptible power supplies, ensuring consistent performance across a range of operational environments.
Type Diode bridge
Enclosure KBPC6
Forward current I(F) 3A
Forward Voltage U(F) 1.20V
I(FSM) 50Hz 110A
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
U(RRM) 50V

Reviews

Be the first to submit a review

Trustpilot