Diotec PB1002 Diode bridge KBPC8-PB10 200V 5A

Image Representative of Range

Diotec PB1002 Diode bridge KBPC8-PB10 200V 5A

MPN
PB1002
Brand
Diotec
EAN-13
2050008907076
Order Code
18-8467
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
5+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

Diotec PB1002 is a robust diode bridge model KBPC8-PB10, designed to handle a maximum voltage of 200 volts and a current rating of 5 amperes. This full-wave rectifier is well-suited for efficiently converting alternating current (AC) to direct current (DC) in various electrical and electronic applications. With its reliable performance, the PB1002 is commonly employed in power supplies, industrial automation systems, and consumer electronics, where stable DC power is essential. The bridge rectifier's construction ensures durability and consistent performance under varying electrical loads, making it a favoured component among engineers seeking dependable electronic solutions.
Type Diode bridge
Enclosure KBPC8-PB10
Forward current I(F) 5A
Forward Voltage U(F) 1.20V
I(FSM) 50Hz 135A
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
U(RRM) 200V

Reviews

Be the first to submit a review

Trustpilot