Diotec KBPC3514WP SBS36 Diode bridge ABS 60V Tape on Full reel

Image Representative of Range

Diotec KBPC3514WP SBS36 Diode bridge ABS 60V Tape on Full reel

MPN
KBPC3514WP
Brand
Diotec
EAN-13
2050008905362
Order Code
18-8389
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
2+ £2.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

Diotec KBPC3514WP presents a robust solution as a bridge rectifier diode, capable of handling a repetitive peak reverse voltage of up to 1400 V and a forward rectified current of 17.5 A. Encased in an SBS36 package with ABS material, this component is designed to provide efficient full-wave rectification, making it suitable for converting alternating current (AC) to direct current (DC) in power supplies and industrial applications. Its reliable performance under varying thermal conditions marks it indispensable in power conversion systems and electronic equipment that demand a consistent output. The product is supplied in tape on full reel packaging, facilitating streamlined integration into automated assembly processes commonly employed in high-volume manufacturing environments. The KBPC3514WP reflects Diotec commitment to high-quality diode technologies prevalent in contemporary industries.
Type Diode bridge
Enclosure KBPC
Forward current I(F) 17.50A
Forward Voltage U(F) 1.10V
I(FSM) 50Hz 300A
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Product Type Diode bridge
Reverse leakage Current I(r) 10µA
U(RRM) 1400V

Reviews

Be the first to submit a review

Trustpilot