Diotec KBPC610 Bridge Rectifier Diode 1400V 17.50A

Image Representative of Range

Diotec KBPC610 Bridge Rectifier Diode 1400V 17.50A

MPN
KBPC610
Brand
Diotec
EAN-13
2050008905539
Order Code
18-8395
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
5+ £1.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 175 in stock

Diotec KBPC610 Bridge Rectifier Diode is a reliable component designed for converting alternating current (AC) to direct current (DC) in demanding electrical systems. This robust full wave rectifier is rated with a reverse voltage of 1400V and a forward current capacity of 17.50A, making it suitable for high-voltage applications. Practically used in power supplies and motor control systems, the KBPC610 ensures efficient rectification with improved thermal performance, thanks to its sturdy construction. Ideal for integration into electronic circuits that require dependable performance, with superior surge current capability, it is engineered to support a wide range of consumer and industrial devices.
Type Diode bridge
Enclosure KBPC6
Forward current I(F) 3A
Forward Voltage U(F) 1.20V
I(FSM) 50Hz 110A
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
U(RRM) 1000V

Reviews

Be the first to submit a review

Trustpilot