Diotec GBU6M-T Diode bridge GBU 1000 V 6 A

Image Representative of Range

Diotec GBU6M-T Diode bridge GBU 1000 V 6 A

MPN
GBU6M-T
Brand
Diotec
EAN-13
2050008904761
Order Code
18-8371
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
20+ £0.210
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 316 in stock

Diotec GBU6M-T is a high-performance diode bridge rectifier designed to efficiently convert alternating current (AC) to direct current (DC) in electrical systems. Capable of handling a reverse voltage of up to 1000 volts and a forward current of 6 amperes, this bridge rectifier is well-suited for use in power supply units, motor drives, and inverter circuits where both reliability and stability are paramount. As a full-wave rectifier, it effectively utilises all input waveform cycles, optimising energy conversion and reducing ripple effect in the output. The GBU package ensures compact integration into various electronic designs, making it an indispensable component in settings requiring robust rectification solutions. Typical applications include industrial automation systems, consumer electronics, and renewable energy systems, where it contributes to efficient power management.
Type Diode bridge
Enclosure GBU
Forward current I(F) 6A
Forward Voltage U(F) 1V
I(FSM) 50Hz 158A
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
U(RRM) 1000V

Reviews

Be the first to submit a review

Trustpilot