Diotec S80 PB1002 Diode bridge 200 V 5 A Bridge Rectifier Diodes

Image Representative of Range

Diotec S80 PB1002 Diode bridge 200 V 5 A Bridge Rectifier Diodes

MPN
S80
Brand
Diotec
EAN-13
2050008912544
Order Code
18-8480
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.267
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

Diotec S80 PB1002 is a robust and reliable bridge rectifier diode, designed for efficient full-wave rectification at a voltage rating of 200 V and a current capacity of 5 A. This component is encapsulated in a TO 269AA package, ensuring durability and thermal efficiency suitable for handling significant power levels. With its stable performance characteristics, the S80 PB1002 is ideal for applications such as power supplies, motor drives, and AC-DC converters where reliable conversion from alternating current (AC) to direct current (DC) is critical. Its alternative description, the Diotec S80 Diode bridge TO 269AA 160 V 0.80 A, highlights a model variant, yet the PB1002 remains distinguished by its enhanced current handling capability. Such engineering features ensure its suitability in both consumer electronics and industrial systems, providing consistent output voltage and contributing to the overall efficiency and longevity of the equipment.
Type Diode bridge
Enclosure TO 269AA
Forward current I(F) 0.80A
Forward Voltage U(F) 1.10V
I(FSM) 50Hz 40A
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
U(RRM) 160V

Reviews

Be the first to submit a review

Accessories


Trustpilot