Diotec GBU8B Rectifier Diode Bridge Rectifier Tape on Full reel

Image Representative of Range

Diotec GBU8B Rectifier Diode Bridge Rectifier Tape on Full reel

MPN
GBU8B
Brand
Diotec
EAN-13
2050008904792
Order Code
18-8372
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
20+ £0.589
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 576 in stock

Diotec GBU8B, part number GBU8B, is a high-performance bridge rectifier designed for efficient AC to DC conversion. This robust device supports a maximum repetitive reverse voltage of 100 V and a continuous current of 8 A, making it suitable for various power conversion and supply applications. Typically utilised in full wave rectifier configurations, the GBU8B offers reliable power rectification for industrial, automotive, and consumer electronics. The component's compact form factor and ability to handle substantial current loads make it an excellent choice for minimising space without sacrificing performance in power supply circuits. With its durable construction, the GBU8B ensures consistent performance across a wide range of operating conditions.
Type Diode bridge
Enclosure GBU
Forward current I(F) 8A
Forward Voltage U(F) 1V
I(FSM) 50Hz 180A
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
U(RRM) 100V

Reviews

Be the first to submit a review

Trustpilot